WAGO 231-534/001-000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-534/001-000.

element14 APAC

Datasheet4 pages10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+37.79%

CAD Models

Download WAGO 231-534/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of WAGO 231-534/001-000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box
WAGO 231-534/001-000 MCS MIDI 4 Pole 12A 5.08mm Closed Horiz PCB Header Orange
4 Position 5.08 mm Through Hole Header Right Angle Solder Pin with Closed End
Pin header, 4 pole, pitch 5.08 mm, angled, orange, 231-534/001-000
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
Wago Series 231 231-534/001-000 - 231-534/001-000
MALE CONNECTOR, WITH ANGLED SOLDER PINS 4-POLE ORANGE
Male connector with closed end
THT MALE HEADER; 1.0 X 1.0 MM SO
HEADER, RIGHTANGLE, 4WAY; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: 231 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Materia
Pin Header, 4 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 231-534/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231-534/001-000.