Molex 10-08-5041

KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-5041.

IHS

Datasheet2 pages9 years ago

Newark

Molex

Master Electronics

TME

Inventory History

3 month trend:
+36.56%

CAD Models

Download Molex 10-08-5041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 10-08-5041 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
Connector, Header, 4Pos, 1Row, 5.08Mm; |Molex 10-08-5041
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Molex 5.08mmpitch4pSingle row pin header Wire-to-board connector, KK 508series, right angle, Through hole mounting
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Bag
HEADER 5.08MM KK, VERT, POLARIZING WALL,4W
Headers & Wire Housings 5.08mm KK Pol-W W/OVd 5Sn 4Ckt
CONN, PIN HDR, 4POS, 1ROW, 5.08MM, TH; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: KK 508 2599 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10085041
  • 0010085041
  • 010085041
  • 10/08/5041
  • 10085041
  • AE-2599M-4A