WAGO 231-306/026-000

Conn Terminal Block F 6 POS 5.08mm RA Cable Mount 16A Box
$ 6.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-306/026-000.

Electro Sonic

Datasheet3 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
-2.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808858
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
WeidmullerBLZ 5.08/6
Pluggable Terminal Block, 6, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/6
Phoenix Contact1826322
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1873249
6 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS

Descriptions

Descriptions of WAGO 231-306/026-000 provided by its distributors.

Conn Terminal Block F 6 POS 5.08mm RA Cable Mount 16A Box
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
16A 6 -60℃~+85℃ 0.08~2.5 1 12~28 5.08mm Orange Pluggable System Terminal Block ROHS
1-CONDUCTOR FEMALE PLUG; 2.5 MM; / 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Terminal Block Pluggable, 6 Position, 28-12Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-306/026-000
WAGO 231-306/026-000 Female plug Brand: Wago. Part Number: 231-306/026-000. Additional Description: WAGO-231-306/026-000 1-CONDUCTOR FEMALE PLUG; 2.5 MM; PIN SPACING 5.08 MM; 6-POLE; 2,50 MM; ORANGE 51117417 MM ; ORANGE 51117417. Catalog Description: 1-conductor female connector; CAGE CLAMP®; 2.5 mm²; Pin spacing 5.08 mm; 6-pole; 2,50 mm²; orange..
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 6 / Current Rating A = 16 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231-306/026-000.