What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 39534-0006

Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39534-0006.

Molex

Datasheet1 page13 years ago
Datasheet2 pages17 years ago

Master Electronics

Inventory History

3 month trend:
-2.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808858
Terminal Block, Pluggable, 6Pos, 14Awg; |Phoenix Contact 1808858
WeidmullerBLZ 5.08/6
Pluggable Terminal Block, 6, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/6
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Weidmuller1646290000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39534-0006 provided by its distributors.

Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 6 Circuits
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5.08MM EURO PLUG RA ME BLK 6CKT
Cross Referenced to MOLEX - Part MOL39534-0006
TERM BLOCK PLUG 6POS STR 5.08MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395340006
  • 395340006