WAGO 218-110

PCB Terminal Block, Locking slides, 0.5 mm2, Pin spacing 2.5 mm, 10-pole, Cage Clamp
$ 6.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 218-110.

Burklin Elektronik

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-1.90%

CAD Models

Download WAGO 218-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity1-480416-0
FASTON 250 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480416-0 | TE Connectivity
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3

Descriptions

Descriptions of WAGO 218-110 provided by its distributors.

PCB Terminal Block, Locking slides, 0.5 mm2, Pin spacing 2.5 mm, 10-pole, Cage Clamp
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 10 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-110
Wago Corporation Pcb Terminal Block; Locking Slides; 05
Terminal Block, Pcb, 10Pos, 28-20Awg; Product Range:Cage Clamp Series; No. Of Contacts:10Contacts; Pitch Spacing:2.54Mm; Connector Type:Terminal Block, Pcb; Connector Mounting:Pcb Mount; Wire Size Awg Max:20Awg Rohs Compliant: Yes |Wago 218-110
Pitch mm = 2.5 / Wire Connection Method = Cage Clamp / Poles = 10 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = 40 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG