Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 216-302

Insulated Wire end ferrule, 0.34 mm², 12 mm/8 mm long, green, 216-302

$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-302.

element14 APAC

Datasheet5 pages10 years ago

JRH Electronics

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
+14.93%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted

Descriptions

Descriptions of WAGO 216-302 provided by its distributors.

Insulated Wire end ferrule, 0.34 mm², 12 mm/8 mm long, green, 216-302
Ferrule; Sleeve for 0.34 mm / 22 AWG; insulated; electro-tin plated; green WAGO Part Number: 216-302 with EAN : 4017332277419
TERMINAL, FERRULE, 0.34MM, CRIMP, GREEN, 24AWG; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 24AWG; Conductor Area CSA: 0.35mm²; Pin Length: 8mm; Insulator Colour: Green; Product Range: 216 Series; Overall Length: 12mm 98
WAGO 216-302 Ferrule Brand: Wago. Part Number: 216-302. WAGO Sleeve Ferrule, Bootlace, Series: 216, 24 AWG Conductor, 2 mm ID x 2.5 mm OD Barrel, Screwless End Stop Barrel, Polypropylene Insulation, 600 VAC, 9 A, Crimped, Copper Contact, 221 deg F, 12.5 mm Overall Length, Green. Additional Description: WAGO-216-302 FERRULE; SLEEVE FOR 0.34 MM / 22 AWG; INSULATED; ELECTRO-TIN PLATED; GREEN 2160302. Catalog Description: Ferrule; Sleeve for 0.34 mm² / 22 AWG; insulated; electro-tin plated; light turquoise..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216-302.