Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD77-8-DSL2

Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD77-8-DSL2.

IHS

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.85%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Red
TERMINAL, RING TONGUE, #6, RED, 18AWG; S; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG
Ring Terminal, PVC (Polyvinylchloride), Tin, M4, 22 to 18 AWG, Red, InsulKrimp 19070 Series
Insulated Ferrule 18 AWG 1C Gray Copper/Tin-Plated Polypropylene 500 Tape Mounted
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose

Descriptions

Descriptions of Panduit FSD77-8-DSL2 provided by its distributors.

Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted
Terminal Block Accessory, 0.12in Max Cable Dia, Ferrule
INSULATED FERRULES RED DIN END SLEEVE 18 AWG 0.31(8.0MM) PIN LENGTH., FSD SERIE
Ferrules Terminal 18AWG Copper Red PIN 14.5mm Tin Strip
PANDUIT FSD77-8-DSL2 Ferrule,18 AWG,PP,13/32in.,PK500
Panduit Sales Corp FerruleInsul1Mm28MmpinRdStrip500
Terminals 18 AWG RED SOLD PER 50 PC STRIP
Insulated Ferrules on Strips, single wir
Pan-Term FSD77-8-DSL2 Single wire ferru
Panduit FERRULES, INSULATED, ON S
Ferrule End Sleeves 18 AWG RED
FRRL-TRM|18AWG|DIN08MM|PP |RED
Insulated Ferrules On Strips, Single Wire, 18 American Wire Gauge (AWG) (1 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Red DIN End Sleeve. Polypropylene insulation housing available in DIN standard colors in strips of 50. Continuously molded design provides consistent placement of ferrules in tool to ensure fast, reliable terminations. Features a seamless barrel design to contain loose wire strands for superior terminations. Designed for use with the Semiautomatic Ferrule Crimping Tool CT-1000 for medium volume applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN