Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 216-221

Wago Corporation Ferrule; Sleeve For 05 Mm 20 Awg; Insu
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-221.

JRH Electronics

Datasheet2 pages11 years ago

element14 APAC

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+61.07%

Alternate Parts

Price @ 1000
$ 0.112
$ 2.18
$ 2.18
Stock
495,867
1,411
1,411
Authorized Distributors
6
1
1
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
22 AWG
22 AWG
22 AWG
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
PanduitFSD75-10-D
Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Molex Crimp Connector Housing Bare terminal, 19069series, 10(M5)bolt, 5.03mmInner ring diameter

Descriptions

Descriptions of WAGO 216-221 provided by its distributors.

Wago Corporation Ferrule; Sleeve For 05 Mm 20 Awg; Insu
Ferrule Terminal, 20AWG, White, 12mm, Tin Plated, Box
FERRULE SLEEVE FOR 0.5 MM / FERRULE WITH INSUL. 22AWGWHITE
22 AWG Uninsulated 6 x 1.1 mm White Ferrule Terminal
FERRULE, SLEEVE FOR 0.5 MM² / AWG 22 INSULATED WHITE
Terminal Block Accessory, Ferrule-stepped
Wago Series 216 216-221 - 216-221
Ferrule; Sleeve for 0.5 mm / 20 AWG; insulated; electro-tin plated; white WAGO Part Number: 216-221 with EAN : 4017332277426
FERRULE; SLEEVE FOR 0.5 MM / 20
WAGO AWG22 FERRULE 0.5MM WHITE
TERMINAL, FERRULE, 6 X 1.1MM, WHITE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:22AWG; Conductor Area CSA:0.5mm²; Pin Length:6mm; Insulator Colour:White; Product Range:216 Series; Overall Length:12mm; Insulator Mat

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216-221.