WAGO 2061-621/998-404

SMD PCB Terminal Block, Push-button, 1.5 mm2, Pin spacing 6 mm, 1-Pole
$ 0.837
Production

Price and Stock

Inventory History

3 month trend:
-61.27%

CAD Models

Download WAGO 2061-621/998-404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.807
Stock
12,497
159,118
Authorized Distributors
6
6
Gender
-
-
Pitch
6 mm
6 mm
Number of Positions
-
1
Number of Rows
-
1
Mount
-
-
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2061-621/998-404 provided by its distributors.

SMD PCB Terminal Block, Push-button, 1.5 mm2, Pin spacing 6 mm, 1-Pole
Wago Corporation Smd Pcb Terminal Block; Pushbutton; 15
Wago Series 2061 2061-621/998-404 - 2061-621/998-404
1P SMD TRM BLK BLACK 900 PCS [EAN# 4050821891130]
Smd Pcb Terminal Block; Push-Button; 1.5 Mm ; Pin Spacing 6 Mm; 1-Pole; Push-In Cage Clamp ; In Tape-And-Reel Packaging; 1,50 Mm ; Black Rohs Compliant: Yes |Wago 2061-621/998-404

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG