Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2006-402

WAGO 2006-402 2 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-402.

JRH Electronics

Datasheet1 page0 years ago

Future Electronics

Farnell

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+128%

Supply Chain

Country of OriginGermany
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
KK 254 Wire-to-Board Header Vertical with Friction Lock 2 Circuits Tin (Sn) Plating
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of WAGO 2006-402 provided by its distributors.

WAGO 2006-402 2 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey
Bridge for 2002 series through terminal blocks; 2-track; light grey; 800V/41A
Wago Corporation Pushin Type Jumper Bar; Insulated; 2Way;
Terminal Block Accessory, Jumper Item, Polyamide66
WAGO 2006-402 Terminal Blocks > Cage Clamp
Jumper 2-pin, Light Grey, 12.7 x 19mm
WAGO 2-Way Jumper Bar - Light Gray
Conn Jumper Bar M 2 POS ST Bag
PUSH-IN TYPE JUMPER BAR; INSULAT
JUMPER BAR, 2WAY, LIGHT GREY; Accessory Type: Jumper; For Use With: Topjob S Rail Mounted Terminal Blocks; No. of Positions: 2Ways; Pitch Spacing: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 41A; External
WAGO 2006-402 Push-in type jumper bar Brand: Wago. Part Number: 2006-402. WAGO, 2006-402, Jumper, 2-Way, Polyamide, 0.161 in H x 0.5 in W x 0.748 in D Dimensions. Additional Description: WAGO-2006-402 2-WAY JUMPER 20060402. Catalog Description: Jumper; 2-way; insulated; light gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG