VPG Foil Resistors Y44870R10000F9R

Res Metal Foil 2512 100m Ohm 1% 1W ±15ppm/°C Molded SMD T/R
$ 12.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VPG Foil Resistors Y44870R10000F9R.

IHS

Datasheet5 pages23 years ago
Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.15%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL3AR10FTDG
Res Metal Foil 2512 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R
PanasonicERJL1WKF10CU
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2512 0.1 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ1TRSFR10U
Res Thick Film 2512 0.1 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of VPG Foil Resistors Y44870R10000F9R provided by its distributors.

Res Metal Foil 2512 100m Ohm 1% 1W ±15ppm/°C Molded SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CSM2512S 0.250Lx0.125W 6.35mmx3.18mm 1W 100mOhm ±15ppm/C
Smd Current Sense Resistors, Csm2512S Series, 0.1 Ohm, 1 W, - 1%, 10 Mv, 2512 [6432 Metric] |Vpg Foil Resistors Y44870R10000F9R
CURRENT SENSE RES, 0R1, 1%, 1 W, 2512; Resistance: 0.1ohm; Product Range: CSM2512S Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatu

Manufacturer Aliases

VPG Foil Resistors has several brands around the world that distributors may use as alternate names. VPG Foil Resistors may also be known as the following names:

  • Vishay Precision Group
  • Vishay Foil Resistors (Division of Vishay Precision Group)
  • VISHAY FOIL RESISTORS
  • Vishay Precision Group Inc
  • VPG
  • Micro-Measurements (Division of Vishay Precision Group)
  • VISHAY FOIL RESISTORS / VPG
  • VPG Foil
  • VISHAY PRECISION FOIL KK
  • VPG Sensors
  • BLHVISHAY PRECISION GROUP
  • Vishay Precision Foil Inc
  • Vishay Foil Resistors (Division of Vishay Precisio
  • Vishay Precision Group (VPG)
  • Vishay Precision Foil GmbH
  • Vishay Precision Group Foil Resistors