What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R1000FEA

Res Metal Strip 2512 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1000FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Farnell

Mouser

Inventory History

3 month trend:
-3.69%

CAD Models

Download Vishay WSL2512R1000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 2512 0.1 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJL1WKF10CU
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176158-8
Fixed Resistor, Metal Foil, 1W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
100 mOhms 1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
KOA SpeerSL1TTER100F
Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R
TE ConnectivityRL73H3AR10FTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R1000FEA provided by its distributors.

Res Metal Strip 2512 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
RES THICK FILM 0.1 OHM 1W 1% 2512 SMD
WSL Series 100 mOhms ±1% 1 W 2512 (6432 Metric) Power Metal Strip® Resistor
Curr Sense Res Smd, 0R1, 1W; |Vishay WSL2512R1000FEA.
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.1ohms 1%
SMD Resistor 2512 1W 1% R100 Taped
100mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.18mm*890μm
RESISTOR;METAL FILM;RES 0.1 OHMS;PWR-RTG 1 W;TOL 1%;SMT;2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512 R1000 FEA
  • WSL2512R1000FEA.