Volex X-285663A

Lead, Black, 2.5M, European
$ 4.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-285663A.

element14 APAC

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+77.89%

Related Parts

PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitC1.5BL6
Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
Wire Labels&markers Z-Type Rmp/Rms Marker Violet |Te Connectivity Raychem EC0577-000

Descriptions

Descriptions of Volex X-285663A provided by its distributors.

LEAD, BLACK, 2.5M, EUROPEAN
POWER CORD, EURO PLUG TO BARE END, 2.5M; Connector to Connector: CEE 7/7 Plug to Free End; Cable Length - Metric: 2.55m; Current Rating: 16A; Voltage Rating: 250VAC; Jacket Colour: Black; Product Range: -; Cable Length - Impe
Power Cord, Single Ended, Schuko Plug, 2.5M, 16A, Black; Conector, Tipo A:Schuko Macho; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.44M; Jacket Color:Negro |Volex X-285663A

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1124386
  • X285663A