Panduit C1.5BL6

Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C1.5BL6.

Sager Electronics

Datasheet1 page24 years ago
Datasheet14 pages7 years ago

Master Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
+55.20%

Supply Chain

Country of OriginUS
Introduction Date2014-07-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHC2BL6
Wire Ducting & Raceways Hinged Duct Cover PVC2W X 6'Black
TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE ConnectivityEC0580-000
TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box

Descriptions

Descriptions of Panduit C1.5BL6 provided by its distributors.

Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot
DUCT SEAL; Accessory Type:Duct Cover; External Length:1.82m; External Width:44.5mm; External Height:8.9mm; Raceway / Duct Material:PVC; Raceway / Duct Color:Grey; For Use With:D, E, F, FS and G Type Wiring Ducts; Body Material:PVC
Duct Cover, Black, 44.5Mm W, 1.82M L; Longitud Externa:1.82M; Anchura Externa:44.5Mm; Altura Externa:8.9Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Black; Rango De Producto:-; Color:Black |Panduit C1.5BL6
Duct Cover, Polyvinyl Chloride, 1.5 Inches Width x 6 Feet Length, Black, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN