Volex 17237 8 B1

Power Cord, 5-15P Plug, Stripped End, 3 Cond Svt Cbl, 6FT., 18 AWG, Gray Pvc Jkt
$ 4.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17237 8 B1.

element14 APAC

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
+30.59%

Alternate Parts

Price @ 1000
$ 4.17
$ 7.76
$ 7.76
Stock
2,839
19,631
19,631
Authorized Distributors
6
6
6
Cord Length
-
-
-
Wire Gauge (Max)
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
Approvals
CSA, UL
CSA, UL
CSA, UL
Voltage Rating
125 V
125 V
125 V
Current Rating
10 A
10 A
10 A
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Volex 17237 8 B1 provided by its distributors.

POWER CORD, 5-15P PLUG, STRIPPED END, 3 COND SVT CBL, 6FT., 18 AWG, GRAY PVC JKT
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
Power Cords PLUG-ST 6' 18AWG GY
POWER CORD, NEMA5-15P, 6FT, 10A, GREY; V; POWER CORD, NEMA5-15P, 6FT, 10A, GREY; Voltage Rating:125V; Current Rating:10A; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Connector Type A:NEMA 5-15P; Connector Type B:Free / Stripped End; Jacket Color:Grey

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17237