Vishay VJ0603A470JXAMC

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603A470JXAMC.

Alternate Parts

Price @ 1000
$ 0.11
Stock
7,020
7,482
Authorized Distributors
0
3
Capacitance
47 pF
47 pF
Mount
-
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Dielectric
C0G
C0G
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-55 °C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric