VCC VAOL-S4YP4

LED YELLOW CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4YP4
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S4YP4.

Electro Sonic

Datasheet7 pages16 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download VCC VAOL-S4YP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2009-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005SYCK
LED Low-Power Uni-Color Super Bright Yellow 590nm 2V 2-Pin Chip LED T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Super Yellow, Clear, 1.2mm

Descriptions

Descriptions of VCC VAOL-S4YP4 provided by its distributors.

LED YELLOW CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4YP4
LED UNI-COLOR YELLOW 591NM 2-PIN 0402 SMD
591nm 120¡ã 2V 20mA , , 0402 , 1mm*500¦Ìm*450¦Ìm
Standard LEDs - SMD Yellow 589nm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOLS4YP4