VCC SQB400YTP

LED lenses [Visual Communications Company] SQB 400YTP LED lenses
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for SQB400YTP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SQB400YTP.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Rectangular Led Lamp, yellow, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573YD
LED LENSE, T1 SIZE; Lens Type:Lens; Beam; Beam Type:(Not Available); Angle:(Not
Single Color LED, Yellow, Diffused, 3mm
Single Color LED, Yellow, Diffused, 5mm

Descriptions

Descriptions of VCC SQB400YTP provided by its distributors.

LED lenses [Visual Communications Company] SQB 400YTP LED lenses
VCC SQB_400_YTP PLC Lens 5mm 0.250" Square Yellow
LED Lens Mounts T1 3/4 FRES LENS YEL Cubelite
LENS YELLOW FRESNEL RING SNAP IN
Led Lense, T1.3/4 Size; Lens Type:Clip-On; Beam Type:-; Led Lens Color:Yellow; Lens Diameter:-; Lens Shape:Square; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Panel Mount Lens; For Use With:T-1 3/4 Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) SQB_400_YTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQB 400YTP
  • SQB_400_YTP