Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMC_441_CTP

Round 180°, Dome Top, Transparent, Base Mount, Threaded Mount, Panel Mount, 5mm × 5mm × 8.64mm
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMC_441_CTP.

JRH Electronics

Datasheet1 page16 years ago

element14 APAC

Electro Sonic

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-22.37%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight515-1011F
Dialight Right angle light guide column, rigidity, PCBinstall, 10.71 x 11.6 x 14.6mm
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.

Descriptions

Descriptions of VCC CMC_441_CTP provided by its distributors.

Round 180°, Dome Top, Transparent, Base Mount, Threaded Mount, Panel Mount, 5mm × 5mm × 8.64mm
LENS CAP, CLEAR, FRESNEL RING, PANEL MOUNT, THREADED BASE, CMC SERIES
LED Lens Mounts Clear Standard Twist Fit
5mm Threaded Lens For PCB Mounted LEDs
LENS CLEAR FRESNEL RING PANEL MT
Led Lenses; Lens Type:Clip-On; Beam Type:-; Led Lens Color:Transparent; Lens Diameter:8.64Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Panel Mount Lens; For Use With:5Mm Leds Rohs Compliant: Yes |Vcc/visual Communications Company CMC_441_CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMC 441 CTP
  • CMC"441"CTP
  • CMC-441-CTP
  • CMC441-CTP
  • CMC441CTP