VCC CLB_300_BTP

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 BLUE | VCC (Visual Communications Company) CLB_300_BTP
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLB_300_BTP.

VCC

Datasheet2 pages7 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
SMC170BTP, SMC170 SERIES LED LENS, ROUND BEAM
CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 BLUE | VCC (Visual Communications Company) CLF_280_BTP
T5X7Mm, Blue Top Diff, flat Top Led, 470Nm Rohs Compliant: Yes |Lumex SSL-LX50FT3USBD
CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 BLUE | VCC (Visual Communications Company) SMB_200_BTP
LED Lens Mounts Blue Frensel 5mm Low Profile

Descriptions

Descriptions of VCC CLB_300_BTP provided by its distributors.

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 BLUE | VCC (Visual Communications Company) CLB_300_BTP
LED lenses [Visual Communications Company] CLB 300BTP LED lenses
LED Lens Mounts T1 3/4 FRES LENS BLU Cliplite
Round Optical Lens Blue Polycarbonate
LENS BLUE FRESNEL RING SNAP IN
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Blue; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:5mm LEDs; Bulb Size:5mm; Mounting Hole Dia:0.25"

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 BTP
  • CLB 300BTP
  • CLB"300"BTP
  • CLB-300-BTP
  • CLB300BTP
  • CLB\\\\300\\\\BTP