VCC SMB_200_BTP

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 BLUE | VCC (Visual Communications Company) SMB_200_BTP
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMB_200_BTP.

Electro Sonic

Datasheet1 page15 years ago

Farnell

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-0.22%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code9001.90.40.00
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC SMB_200_BTP provided by its distributors.

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 BLUE | VCC (Visual Communications Company) SMB_200_BTP
LED lenses Colour: Blue Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
LED Lens Mounts T1 FRES LENS BLU Cliplite
Round Optical Lens Blue Polycarbonate
PLC Lens 3mm 0.171" Round Blue
LENS BLUE FRESNEL RING SNAP IN
LED LENSES; Lens Type: Fresnel Lens; Beam Type: -; LED Lens Color: Blue; Lens Diameter: 4.83mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: CLIPLITE SMB200 Series; Accessory Type: LED P
LED Lenses; For Use With:3mm LEDs; Lens Type:Panel Mount; Lens Color:Blue; Lens Diameter:4.83mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMB 200 BTP
  • SMB 200BTP
  • SMB"200"BTP
  • SMB200BTP