VCC 6300T7

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.605
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 6300T7.

Newark

Datasheet8 pages8 years ago

Electro Sonic

element14 APAC

X-ON

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-10-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
CML 5300H1/5 CBI 5mm 1POS Right Angle 2.2V Green/Red Part of the VCC Family of Products
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
CML 4361L1/5 LED TH 3mm 2V 4/6mcd 60deg Red/Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC 6300T7 provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
6300T Series Yellow 3 mm 50° Diffused 6 mcd 1.95 V Right Angle LED - T-1
LED Uni-Color Yellow 590nm 2-Pin SMD T/R
CIRCUIT BOARD INDICATOR, 1 LED, YELLOW
VCC 6300T7 CBI SMT 1POS Right Angle 2V Yellow TR
CIRCUIT BOARD INDICATOR, 1 LED, YELLOW; LED Colour: Yellow; No. of LEDs: 1LEDs; LED Mounting: SMD; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 6mcd; Forward Voltage: 1.95V; Viewing Angle: 50°; Height: 5.03

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC