VCC 6039-004-304R-A

CML 6039-004-304R-A PMI RND .193" LED 2.0V Wire Deep Red Part of the VCC Family of Products
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 6039-004-304R-A.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago
Datasheet1 page19 years ago

element14 APAC

Inventory History

3 month trend:
+476%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Dialight553-0211F
553 Series Red Red 3 mm 60° 1.6 mcd 2 mA 1.7 V LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 6039-004-304R-A provided by its distributors.

CML 6039-004-304R-A PMI RND .193" LED 2.0V Wire Deep Red Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 650nm 200mcd 2-Pin
LED INDICATOR PNL-MNT RED 0.193IN. D-MOUNTING HOLE 1.6V 35MA 1.5MCD WIRE LEADS
Red 60° 200 mcd Diffused 2 V Radial Through Hole Astrolite LED Indicator Light
INDICATOR, LED PANEL MNT, RED, 1.6V; Mou; INDICATOR, LED PANEL MNT, RED, 1.6V; Mounting Hole Dia:4.9mm; LED Color:Red; Forward Current If:35mA; Forward Voltage:1.6V; Luminous Intensity:1.5mcd; Color:Red; Leaded Process Compatible:No; Lens Color:Red; Viewing Angle:50°

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6039004304RA