Dialight 564-0200-132F

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
$ 1.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0200-132F.

Upverter

Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Dialight 564-0200-132F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
564 Series Tri Level Red 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 564-0200-132F provided by its distributors.

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
INDICATOR LIGHT LED PCB THRU-HOLE BULB 3 MM RED/YELLOW/GREEN DIFFUSED TINT ROUND
564 Series Red Yellow Green 3 mm 60° 1.6 mcd LED Circuit Board Indicator
LED, PCB, 3MM, R-Y-G; LED Colour: Red, Yellow, Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 2mA, Y 2mA, G 2mA; Luminous Intensity / Colour: R 1.6mcd, Y 5mcd, G 1.6mcd

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0200-132F.
  • 5640200132F