Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5680F5_5

LED 562nm 3V Round Dome Diffused Color Green TH 3mm × 3mm × 3mm
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5680F5_5.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

IHS

Newark

X-ON

Future Electronics

Inventory History

3 month trend:
-21.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products

Descriptions

Descriptions of VCC 5680F5_5 provided by its distributors.

LED 562nm 3V Round Dome Diffused Color Green TH 3mm × 3mm × 3mm
5680F Series Green (x2) 16 mcd Diffused 2.2 V Right Angle Dual LED Assembly -T-1
INDICATOR LED PCB THRU-HOLE BULB T-1 GRN GRN DIFFUSED ROUND ANGL 55DEG 2 HIGH
Single Color LED Array, Green, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Green 603nm 4-Pin Bag
Circuit Board Indicator, Right Angle; |Vcc/visual Communications Company 5680F5_5
LED Circuit Board GREEN DIFFUSED BI-LEVEL
LED GREEN T1 DUAL RIGHT ANG PCB
CBI 3mm 2POS Right Angle Green/Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680F5 5
  • 5680F5/5
  • 5680F55
  • 5680F5:5
  • 5680F5;5