VCC 2622QK5

Indicator Green 0.980 in. 0.55 in. White Nylon 0.81 in. White Nylon
$ 5.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2622QK5.

VCC

Datasheet2 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

CML 1052QC5 PMI RND .5" Neon 125V Tab Green Part of the VCC Family of Products
CML 1052A5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 1032D5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2622QK5 provided by its distributors.

INDICATOR GREEN 0.980 IN. 0.55 IN. WHITE NYLON 0.81 IN. WHITE NYLON
7/8" DIA MTG HOLE PLASTIC ROUND LENS NYLON HOUSING AND BEZEL
Neon Panel Mount GREEN DIFFUSED 7/8 MOUNTING HOLE
LED Panel Indicator; Color:Green; Forwar; LED Panel Indicator; Color:Green; Forward Voltage:125V; LED Color:Green; Lens Style:(H x Dia) 17.53 x 24.9 mm; Lens Width:20.57"; Mounting Type:Through Hole; Terminal Type:PCB Leaded
Non-Relampable Neon Indicator Lights
PMI RND .81" Neon 125V Tab Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC