Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1032D5

CML 1032D5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
$ 5.815
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1032D5.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-58.87%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1052QC5 PMI RND .5" Neon 125V Tab Green Part of the VCC Family of Products
CML 1052A5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 6012M5 PMI RND .380" Neon 125V Wire Green NEMA Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1032D5 provided by its distributors.

CML 1032D5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
2 WIRE 1/2" DIA MTG HOLE PLASTIC ROUND LOW PROFILE LENS NYLON HOUSING SS BEZEL
PANEL MOUNT INDICATOR NEON SEMI DOME LENS LEAD WIRES GREEN 1032 SERIES
circular,With flat top spread green panel mount 28.702mm(Length)
Neon Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
Chicago Miniature neon indicator lights gree
NEON INDICATOR, GREEN, 12.7MM, WIRE LEAD;
PMI RND .5" Neon 125V Wire Green
INDICATOR NEON GREEN PANEL MNT
LAMP, INDICATOR, NEON, GREEN, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Green; Mounting Hole Dia:12.7mm; Lens Shape:Dome; Current Rating:-; Product Range:1032D Series; Colour:Green 18M7890

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1032D5.