Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1091M7-125VAC

LED Panel Mount Indicator Uni-Color Yellow 2-Pin Bag
$ 5.593
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091M7-125VAC.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet2 pages17 years ago

IHS

VCC

element14 APAC

Farnell

Inventory History

3 month trend:
-5.62%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of VCC 1091M7-125VAC provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2-Pin Bag
INDICATOR PANEL MOUNT LED MNT-SZ 0.5" SNAP-FIT YELLOW 105-125VAC LEADS
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL SOLID STATE
LED Panel Mount YELLOW DIFFUSED 1/2 MOUNTING HOLE
CML 1091M7-125VAC Optoelectronics > Indicators > Panel Mount
125V circular,with dome spread yellow snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Non-Relampable LED Indicator Lights
LED IND LIGHT YLW 125V SNAP FIT
Panel Mount Indicator, Led, 12.7Mm, Yellow, 125V; Led Color:Yellow; Operating Voltage:125Vac; Mounting Hole Dia:12.7Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:1091M Series; Colour:Yellowrohs Compliant: Yes |Vcc/visual Communications Company 1091M7-125VAC
LED PANEL INDICATOR, YELLOW, 125VAC; Mou; LED PANEL INDICATOR, YELLOW, 125VAC; Mounting Hole Dia:12.7mm; LED Color:Yellow; Forward Voltage:125V; Color:Yellow; Lens Shape:Dome; Lens Style:(H x Dia) 38.35 x 16.00 mm; Lens Width:12.7"; Mounting Type:Through Hole

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC