Vishay ZPY10-TR

Zener Diode, 10V V(Z), 5.95%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY10-TR.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.224
$ 0.077
Stock
73,308
221,453
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
4 Ω
2 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BZX85 Series 10 V 0.5 uA 1300 mW Through Hole Zener Diode - DO-41
Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C12
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL

Descriptions

Descriptions of Vishay ZPY10-TR provided by its distributors.

Zener Diode, 10V V(Z), 5.95%, 1.3W, Silicon, Unidirectional, DO-41
ZPY10-TR ZENER DIODE, 10V 5% 1300 MW THROUGH HOLE 2-PIN DO-41
Diode, Zener, 10V 1.3W Do41; |Vishay ZPY10-TR
Vishay single zener diode, Rated zener voltage10V, Through hole mounting, max_power_dissipation1.3 W, DO-41encapsulation
Zener Diodes 10 Volt 1.3 Watt 5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY10TR