Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX85C12

Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C12.

Newark

Datasheet4 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

IHS

Upverter

_legacy Avnet

Inventory History

3 month trend:
-2.23%

CAD Models

Download onsemi BZX85C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 12.05V 5% 1W 2-Pin DO-41 Ammo
DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Diodes Inc.1N4742A-T
1N4742A-T,ZENER DIODE DO-41 1W 12V ROHS 5.1V ROHS 3K<AZ
VishayZPY13-TR
Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TR

Descriptions

Descriptions of onsemi BZX85C12 provided by its distributors.

Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 12.05V 5% 1W 2-Pin DO-41 Bulk
BZX85C Series 12 V 200 mA Through Hole Zener Diodes - DO-41
DIODE, ZENER, 12V, 1.3W; Voltage, Vz:12V; Current, Test:20mA; Max Power Dissipation:1W; Termination Type:Axial Leaded; Case Style:DO-41; No. of Pins:2; Device Marking:BZX85-C12; Diode Type:Zener; External Diameter:2.6mm; External Length / Height:4.8mm; Power, Ptot:1W; Tolerance:5%; Zener Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85C12
  • BZX85-C12
  • BZX85/C12
  • BZX85C-12
  • BZX85C12.