Vishay ZPY10-TAP

ZENER DIODE Zener Diode, 10V V(Z), 5.95%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY10-TAP.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
+76.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.077
$ 0.224
Stock
221,453
73,308
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
2 Ω
4 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayZPY8V2-TR
Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY7V5-TR
Zener Diode, single, Two Terminal,7.5V V(Z),6.7%,do-41 |Vishay ZPY7V5-TR
VishayZPY9V1-TR
Zener Diode, single, Two Terminal,9.1V V(Z),6.5%,do-41 |Vishay ZPY9V1-TR
onsemi1N4740ATR
1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41
onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay ZPY10-TAP provided by its distributors.

ZENER DIODE Zener Diode, 10V V(Z), 5.95%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 10V 6% 1300mW 2-Pin DO-41 Ammo
±6% 500nA 10V 2Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm*2.6mm*2.6mm
Zener Diodes 10 Volt 1.3 Watt 5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY10TAP