Vishay BZX85C12-TAP

DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C12-TAP.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago

IHS

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-18.06%

CAD Models

Download Vishay BZX85C12-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBZX85C12
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
VishayZPY13-TR
Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TR
DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
BZX85 Series 10 V 0.5 uA 1300 mW Through Hole Zener Diode - DO-41
Diode Zener Single 12.05V 5% 1W 2-Pin DO-41 Ammo
onsemi1N4742ATR
1N4742 Series 1 W 12 V 5 uA Axial Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZX85C12-TAP provided by its distributors.

DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41
Z Diode Single, 12V, 1.3W, Do-41; |Vishay BZX85C12-TAP
ZENER DIODE DO41 GLASS
DIODE ZENER 12V 1.3W DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C12-TAP
  • BZX85C12 TAP
  • BZX85C12/TAP
  • BZX85C12TAP