Vishay ZM4761A-GS18

ZENER DIODE Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4761A-GS18.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.174
Stock
67,779
225,516
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
75 V
75 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
175 Ω
175 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE ZENER 68V 1W DO213AB / Zener Diode 68 V 1 W ±5% Surface Mount DO-213AB
Zener Diode, single, Two Terminal,82V V(Z),5%,melf-5.0 |Vishay ZM4762A-GS18
DIODE ZENER 82V 1W DO213AB / Zener Diode 82 V 1 W ±5% Surface Mount DO-213AB
Diodes Inc.ZMM5264B-7
Diode Zener Single 60V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4761A-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,75V V(Z),5%,melf-5.0 |Vishay ZM4761A-GS18
Diode Zener Single 75V 5% 1W 2-Pin MELF T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4761AGS18