Vishay ZGL41-130A-E3/97

Zener Diode, single, Two Terminal, 130V V(Z), 5%, do-213Ab |Vishay ZGL41-130A-E3/97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZGL41-130A-E3/97.

IHS

Datasheet4 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.677
Stock
66,025
58,051
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
130 V
130 V
Tolerance
5 %
5 %
Power Dissipation
-
1 W
Impedance
450 Ω
450 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay ZGL41-130A-E3/97 provided by its distributors.

Zener Diode, single, Two Terminal,130V V(Z),5%,do-213Ab |Vishay ZGL41-130A-E3/97
Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
1.5W 130V 5% DO213AB Z-DIODE
1.0W,130V 5%,MELF ZENER
ZENER DO-213 1W 130V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric