Vishay Y14880R00100D9R

Resistor, Foil, Current Sense, .001 Ohm, 5% | Vishay Precision Foil Inc. Y14880R00100D9R

Price and Stock

DistributorSKUMinPkg
Tactical IC USAY14880R00100D9RContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Y14880R00100D9R.

IHS

Datasheet5 pages16 years ago

element14 APAC

Newark

CAD Models

Download Vishay Y14880R00100D9R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-08

Related Parts

Res Metal Strip 3637 0.001 Ohm 0.5% 3W ±75ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3637

Descriptions

Descriptions of Vishay Y14880R00100D9R provided by its distributors.

Resistor, Foil, Current Sense, .001 Ohm, 5% | Vishay Precision Foil Inc. Y14880R00100D9R
CSM Series 3637 0.001 Ohm ±0.5 % 3 W Surface Mount Metal Foil Resistor
Fixed Resistor, Metal Foil, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3637
Res Metal Strip 3637 0.001 Ohm 0.5% 3W ±25ppm/C Wide Terminal SMD T/R
RESISTOR, CURRENT SENSE, 0R001, 0.5%; Resistance:0.001ohm; Resistance Tolerance:± 0.5%; Power Rating:3W; Voltage Rating:1.7mV; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Metal Foil; Resistor Case Style:3637; Resistor Mounting:SMD; External Depth:9.39mm; External Length / Height:0.63mm; External Width:9.14mm; No. of Pins:2; Series:CSM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric