What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL36371L000DEB

Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36371L000DEB.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.255
$ 1.89
Stock
542
155,238
Authorized Distributors
5
6
Resistance
1 mΩ
1 mΩ
Case/Package
3637
3637
Tolerance
0.5 %
0.5 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay WSL36371L000DEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637
SMD Power Metal Strip/Current Sensing Resistors .001 Ohm 3W .5%
Current Sense Resistors - SMD 3watts .001ohms .5% 4-Terminal
CURRENT SENSE, RESISTOR, WSL-3637.001.5%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric