Vishay XT9M20HNA4M

Parallel - Fundamental Quartz Crystal, 4MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay XT9M20HNA4M.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.396
Stock
0
8,955
Authorized Distributors
3
4
Frequency
4 MHz
4 MHz
Frequency Tolerance
0.005 %
0.005 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsATS040SM-1
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS040SM-T
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS040SM
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD Bulk
ECS InternationalECS-40-20-5PX-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-40-20-5P-TR
Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Vishay XT9M20HNA4M provided by its distributors.

Parallel - Fundamental Quartz Crystal, 4MHz Nom
Xt49M 4M Xt49M-20 Rf7 E2 Rohs Compliant: Yes |Vishay XT9M20HNA4M
XT49M 4M XT49M-20 RF7 E2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric