Vishay XT49S-204M

Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin Thru-Hole
$ 0.419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay XT49S-204M.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages19 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-3.35%

Related Parts

ECS InternationalECS-40-20-4X
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 4MHz Nom
ECS InternationalECS-40-20-4
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US Thru-Hole
ECS InternationalECS-40-20-5PX-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040-E
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk

Descriptions

Descriptions of Vishay XT49S-204M provided by its distributors.

Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin Thru-Hole
CRYSTAL, 4MHZ; Frequency:4MHz; Frequency Tolerance:± 30ppm; Load Capacitance:20pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/US; No. of Pins:2; Accuracy:± 50ppm; Operating Temperature Range:-20°C to +70°C; Output Frequency:4.000MHz; Series:XT49S; Temperature Stabilty:± 50ppm
Crystal; Frequency:4MHz; Frequency Tolerance:± 30ppm; Crystal Terminals:Radial Leaded; ESR:150ohm; Fundamental Mode:AT; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT49S-20 4M
  • XT49S204M