CTS Components ATS040-E

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS040-E.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-1.59%

CAD Models

Download CTS Components ATS040-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.398
Stock
14,614
42,484
Authorized Distributors
6
6
Frequency
4 MHz
4 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
ESR (Equivalent Series Resistance)
120 Ω
120 Ω
Max Frequency
-
-
Mount
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS ComponentsATS040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040SM-T
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS040B-E
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-40-20-1X
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49/UX Thru-Hole Bulk
ECS InternationalECS-40-20-4X
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-40-20-1
20pF ±30ppm ±50ppm 4MHz 100Ω HC-49 TH 11.35mm × 4.65mm × 13.46mm

Descriptions

Descriptions of CTS Components ATS040-E provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal 4MHz 20pF 2-Pin HC/49US Bulk
20pF ±30ppm ±50ppm 4MHz 120Ω HC-49 TH 10.85mm × 4.5mm × 3.68mm
4MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS040E