Vishay XMC7K24CAHM3/I

Trans Voltage Suppressor Diode, 7000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay XMC7K24CAHM3/I.

Farnell

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-8.25%

Alternate Parts

Price @ 1000
$ 0.959
$ 0.801
Stock
63,159
24,194
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
28.1 V
28.1 V
Clamping Voltage
24 V
24 V
Peak Pulse Power
7 kW
7 kW
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2020-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay XMC7K24CAHM3/I provided by its distributors.

Trans Voltage Suppressor Diode, 7000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
7Kw,24V,5%,smc Bidir Xclampr Sb Rohs Compliant: Yes |Vishay XMC7K24CAHM3/I
Diode TVS Single Bi-Dir 24V 7KW 2-Pin SMC Plastic T/R
7KW 180A 24V 26.7V SMC(DO-214AB)
瞬态电压抑制器-二极管, 双向, 24V, 7KW, SMC;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC7K24CAHM3I
  • XMC7K24CAHM3\I