Vishay WYO472MCMCF0KR

CAP CER 4700PF 440VAC Y5U RADIAL / 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO472MCMCF0KR.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-12.20%

CAD Models

Download Vishay WYO472MCMCF0KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.461
$ 0.461
Stock
1,522,216
244,374
244,374
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
Y5U
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
440 V
-
-
Tolerance
20 %
20 %
20 %
Height
12.5 mm
12.5 mm
12.5 mm

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Vishay WYO472MCMCF0KR provided by its distributors.

CAP CER 4700PF 440VAC Y5U RADIAL / 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount
CAPACITOR CERAMIC 4700PF 440V, K4000, 20%, RAD
WYO Series Ø12.5 x 4.5 mm 4.7 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Capacitor
4.7NF 400 V AC CERAMIC SINGLE LAYER CAPACITOR THT WYO SERIES
Cap Ceramic 0.0047uF Y5U 20% Through Hole 7.5mm 125°C
Avnet Japan
CAP, 4700PF, 250VAC, 20%, X7R; Capacitance:4700pF; Voltage Rating:250VAC; Product Range:-; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X; Available until stocks are exhausted

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WYO472MCMCF0KR.
  • WYO472MCMCF0KR..