Vishay WYO152MCMBF0KR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO152MCMBF0KR.

IHS

Datasheet5 pages4 years ago

Newark

element14

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.266
Stock
19,653
67,789
Authorized Distributors
4
3
Capacitance
1.5 nF
1.5 nF
Dielectric
Y5U
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
440 V
-
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount
1.5nF 300 V ac Ceramic Single Layer Capacitor; Y5U Dielectric C900 Series
Ceramic Disc & Plate Capacitor, 900 Series, 1500 pF, 20%, Y5U, 400 VAC, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount
Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded

Descriptions

Descriptions of Vishay WYO152MCMBF0KR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount
WYO Ceramic Disc X1/Y2 Suppression Capacitors 1500pF 250volts 20%
Cap 0.0015uF 440VAC/250VAC 20% 8 X 4.5mm RDL 5mm Bulk
WYO X440Y250VAC 1500pF ±20% Y5U BULK E3
Radial Disc WYO 440VAC 1500pF ±20% Y5U E
KF1,5nF250Vac1,5kV20%X1Y2RM5,0 RoHSconf
Ceramic Disc Capacitor; Capacitance:1500pF; Capacitance Tolerance:± 20%; Series:WYO; Voltage Rating:0V; Capacitor Dielectric Type:Ceramic Disc; Lead Spacing:5mm; Termination Type:Radial Leaded; Dielectric Characteristic:K4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric