Vishay WYO102MCMCRAKR

Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/250VAC 20% (6.5 X 4.5mm) Radial 7.5mm 125C T/R
$ 0.264
Production

Price and Stock

DistributorSKUMinPkg
NewarkWYO102MCMCRAKR014400Tape & Reel
AvnetWYO102MCMCRAKR014400
1d
Future ElectronicsWYO102MCMCRAKR01800Tape & Reel
TTI AsiaWYO102MCMCRAKRContact
2d
TTI EuropeWYO102MCMCRAKR014400Tape & Reel
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO102MCMCRAKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-57.25%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.217
$ 0.217
Stock
126,000
318,923
318,923
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
440 V
440 V
Tolerance
20 %
20 %
20 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WYO102MCMCRAKR provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/250VAC 20% (6.5 X 4.5mm) Radial 7.5mm 125C T/R
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount
WYO Series Ø 6.5 x 4.5 mm 1000 pF 440/250 VAC ±20% Y5U AC Line Ceramic Capacitor
WYO X440Y250VAC 1000pF ±20% Y5U REEL E3
CAP CER 1000PF 440VAC Y5U RADIAL
1nF ¡À20% Y5U(E) 440V(AC) 6.5mm*4.5mm*9.5mm
1000PF SAFETY X1/Y2 20%7.5MMLS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric