Vishay WSR5R1000DEA

Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.71V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R1000DEA.

IHS

Datasheet4 pages7 years ago

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.203
Stock
1,009
1,215
Authorized Distributors
4
5
Resistance
100 mΩ
100 mΩ
Case/Package
4527
4527
Tolerance
0.5 %
0.5 %
Power Rating
5 W
5 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.447V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.1 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strp 4527 100M Ohm 1% 2W 110Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSR5R1000DEA provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.71V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Wirewound/Current Sensing Resistors 5watts .1ohms .5%
RES 0.1 OHM 0.5% 5W 4527
WSR-5 .1 .5% EA e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric