Vishay WSR5R0900FEA

Fixed Resistor, Metal Strip, 5W, 0.09ohm, 0.6708V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R0900FEA.

IHS

Datasheet4 pages7 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 4527 0.09 Ohm 1% 2W ±75ppm/C J-Lead SMD Automotive T/R
Res Metal Strip 4527 0.083 Ohm 1% 3W 75ppm/C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSR5R0900FEA provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.09ohm, 0.6708V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Wirewound/Current Sensing Resistors 5watts .09ohms 1%
RES 0.09 OHM 1% 5W 4527
RES SMD 90 MOHM 1% 5W 4527
WSR-5 .09 1% EA e2
RESISTOR, METAL STRIP, 0.09 OHM 1%; Resistance:0.09ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.67V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.67V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric