Vishay WSR2R0900FEA

Res Metal Strip 4527 0.09 Ohm 1% 2W ±75ppm/C J-Lead SMD Automotive T/R
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R0900FEA.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSR2R0900FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.083 Ohm 1% 3W 75ppm/C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSR2R0900FEA provided by its distributors.

Res Metal Strip 4527 0.09 Ohm 1% 2W ±75ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.09ohm, 0.4243V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
WSR Series 4527 2 W 0.09 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 2watt .09ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 90mOhm ±75ppm/C
RES, METAL STRIP, 0.09OHM, 1%, 4527; Product Range:VISHAY - WSR Series; Resistance:0.09ohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip; Temperature Coefficient:± 75ppm/°C; Packaging:Cut Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric