Vishay WSR5R0400FEA

Res Metal Strip 4527 0.04 Ohm 1% 5W ±75ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R0400FEA.

IHS

Datasheet4 pages7 years ago

Factory Futures

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-29.54%

CAD Models

Download Vishay WSR5R0400FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.04ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.04 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 2W, 0.04ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.04ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627
Fixed Resistor, Metal Strip, 2W, 0.04ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.04ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR5R0400FEA provided by its distributors.

Res Metal Strip 4527 0.04 Ohm 1% 5W ±75ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 5W 40mOhm ±75ppm/C
SMD Wirewound/Current Sensing Resistors 5watts .04ohms 1%
RESISTOR, METAL STRIP, 0.04 OHM 1%; Resistance:0.04ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.44V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.44V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric