Vishay WSR5R0100DEA

Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.22V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R0100DEA.

IHS

Datasheet4 pages7 years ago

CAD Models

Download Vishay WSR5R0100DEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.303
$ 6.303
Stock
1
1,479
1,479
Authorized Distributors
4
5
5
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
4527
4527
4527
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
5 W
5 W
5 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 4527 0.01 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive Bulk
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR5R0100DEA provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.22V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Wirewound/Current Sensing Resistors 5watts .01ohms .5%
RES 0.01 OHM 0.5% 5W 4527
WSR-5 .01 .5% EA e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric