Vishay WSR21L000FEA

Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.045V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR21L000FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages16 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+10.13%

CAD Models

Download Vishay WSR21L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.943
$ 0.943
Stock
111,902
34,701
34,701
Authorized Distributors
6
5
5
Resistance
1 mΩ
1 mΩ
1 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
750 ppm/°C
750 ppm/°C
750 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 4527 0.001 Ohm 1% 3W ±750ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR21L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.045V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 2watt .001ohm 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 1mOhm ±750ppm/C
Resistance:0.001Ohm; Product Range:-; Resistor Case/Package:4527 [11470 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 750Ppm/°C Rohs Compliant: Yes |Vishay WSR21L000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR21L000FEA.