Vishay WSN692710R00FEA

Res Wirewound 6927 10 Ohm 1% 3W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 3.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSN692710R00FEA.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.058
$ 1.465
$ 1.465
Stock
3,189
11,401
11,401
Authorized Distributors
4
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
6927
6927
6927
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 6927 10 Ohm 1% 3W ¦20ppm/¦C SMD Embossed Plastic T/R
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927

Descriptions

Descriptions of Vishay WSN692710R00FEA provided by its distributors.

Res Wirewound 6927 10 Ohm 1% 3W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 3W, 10Ohm, 5.4772V, 1% +/-Tol, 20Ppm/Cel, Surface Mount, 6927 |Vishay WSN692710R00FEA
10¦¸ ¡À1% 3W ¡À20ppm/¡æ 6927 17.53mm*7.11mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric